Knowles 1812J2K00562JXR
| Manufacturer | |
| MPN | 1812J2K00562JXR |
| LCSC Part # | C2415203 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 5.6nF ±5% 2kV 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7857 | $ 0.79 |
| 200+ | $ 0.3041 | $ 60.82 |
| 500+ | $ 0.2933 | $ 146.65 |
| 1,000+ | $ 0.2887 | $ 288.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV43X562K202EGG | PSA | 1812 | 205 | $ 0.2423 | ||
| 1812Y2K00562JXR | Knowles | 1812 | 0 | $ 0.812 | ||
| 1812Y2K00562JXT | Knowles | 1812 | 0 | $ 0.2595 | ||
| 1812J2K00562JXT | Knowles | 1812 | 0 | $ 0.2125 | ||
| VJ1812Y562JBFAT4X | VISHAY | 1812 | 0 | $ 0.6057 | ||
| 1812J2K00562MXR | Knowles | 1812 | 0 | $ 0.5881 | ||
| 1812J2K00562MXT | Knowles | 1812 | 0 | $ 0.1724 | ||
| 1812Y2K00562KXR | Knowles | 1812 | 0 | $ 0.6499 | ||
| 1812J2K00562KXT | Knowles | 1812 | 0 | $ 0.1783 | ||
| VJ1812Y562KBFAT4X | VISHAY | 1812 | 0 | $ 0.4836 |

