VISHAY VJ1825A151JBLAT4X
| Manufacturer | |
| MPN | VJ1825A151JBLAT4X |
| LCSC Part # | C2414968 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 150pF C0G ±5% 630V 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.769 | $ 0.77 |
| 200+ | $ 0.2977 | $ 59.54 |
| 500+ | $ 0.2884 | $ 144.20 |
| 1,000+ | $ 0.2822 | $ 282.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1825 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y6300151JCT | Knowles | 1825 | 0 | $ 0.5391 | ||
| 1825J6300151JCT | Knowles | 1825 | 0 | $ 0.4789 | ||
| 1825Y1K00151JCT | Knowles | 1825 | 0 | $ 0.5391 | ||
| 1825Y1K50151JCT | Knowles | 1825 | 0 | $ 0.5391 | ||
| 1825J1K50151JCT | Knowles | 1825 | 0 | $ 0.4789 | ||
| 1825Y2K00151JCR | Knowles | 1825 | 0 | $ 2.127 | ||
| 1825J2K50151JCT | Knowles | 1825 | 0 | $ 0.4789 | ||
| 1825J3K00151JCT | Knowles | 1825 | 0 | $ 0.4789 | ||
| 1825Y3K00151JCR | Knowles | 1825 | 0 | $ 2.2782 | ||
| 1825Y3K00151JCT | Knowles | 1825 | 0 | $ 0.5391 | ||
| HV1825A151JXHATHV | VISHAY | 1825 | 0 | $ 1.1561 | ||
| 1825J6300151GCR | Knowles | 1825 | 0 | $ 3.7229 | ||
| 1825Y6300151GCT | Knowles | 1825 | 0 | $ 0.88 | ||
| 1825Y6300151GCR | Knowles | 1825 | 0 | $ 3.8402 | ||
| 1825Y1K00151GCT | Knowles | 1825 | 0 | $ 0.88 | ||
| 1825Y1K20151GCT | Knowles | 1825 | 0 | $ 0.88 | ||
| 1825Y1K20151GCR | Knowles | 1825 | 0 | $ 3.4389 | ||
| 1825J1K50151GCT | Knowles | 1825 | 0 | $ 0.7817 | ||
| 1825Y1K50151GCT | Knowles | 1825 | 0 | $ 0.88 | ||
| 1825Y2K00151GCT | Knowles | 1825 | 0 | $ 0.88 |

