Knowles 1812Y2K50821JXT
| Manufacturer | |
| MPN | 1812Y2K50821JXT |
| LCSC Part # | C2413641 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 820pF X7R ±5% 2.5kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3834 | $ 0.38 |
| 200+ | $ 0.1484 | $ 29.68 |
| 500+ | $ 0.1432 | $ 71.60 |
| 1,000+ | $ 0.1406 | $ 140.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2K50821JXT | Knowles | 1812 | 0 | $ 0.3439 | ||
| 1812J3K00821JXT | Knowles | 1812 | 0 | $ 0.2926 | ||
| 1812Y3K00821JXT | Knowles | 1812 | 0 | $ 0.3219 | ||
| 1812Y4K00821JXT | Knowles | 1812 | 0 | $ 0.3219 | ||
| 1812J4K00821JXT | Knowles | 1812 | 0 | $ 0.2926 | ||
| 1812Y5K00821JXT | Knowles | 1812 | 0 | $ 0.547 | ||
| 1812J5K00821JXT | Knowles | 1812 | 0 | $ 0.5588 | ||
| 1812Y6K00821JXT | Knowles | 1812 | 0 | $ 0.6387 | ||
| 1812J6K00821JXT | Knowles | 1812 | 0 | $ 0.6651 | ||
| HV1812Y821JXHARHV | VISHAY | 1812 | 0 | $ 0.3274 | ||
| VJ1812Y821JBHAT4X | VISHAY | 1812 | 0 | $ 0.5375 | ||
| HV1812Y821JXHATHV | VISHAY | 1812 | 0 | $ 0.4399 | ||
| HV1812Y821JXVARHV | VISHAY | 1812 | 0 | $ 0.4037 | ||
| HV1812Y821JXVATHV | VISHAY | 1812 | 0 | $ 0.4116 | ||
| HV1812Y821JXMATHV | VISHAY | 1812 | 0 | $ 0.6469 | ||
| HV1812Y821JXMARHV | VISHAY | 1812 | 0 | $ 0.6342 | ||
| 1812B821J302CT | Walsin | 1812 | 0 | $ 0.3 | ||
| 1812J2K50821MXT | Knowles | 1812 | 0 | $ 0.279 | ||
| 1812J2K50821KXT | Knowles | 1812 | 0 | $ 0.2886 | ||
| 1812Y2K50821KXT | Knowles | 1812 | 0 | $ 0.3217 |

