Knowles 1812Y0250474MXR
| Manufacturer | |
| MPN | 1812Y0250474MXR |
| LCSC Part # | C2413383 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 470nF ±20% 25V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7409 | $ 0.74 |
| 200+ | $ 0.2871 | $ 57.42 |
| 500+ | $ 0.2763 | $ 138.15 |
| 1,000+ | $ 0.2717 | $ 271.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 500X43W474MV4E | Johanson Dielectrics | 1812 | 9 | $0.2694 $2.6932 | ||
| C1812C474M3JACAUTO | KEMET | 1812 | 0 | $ 0.4295 | ||
| C1812X474M3JACAUTO | KEMET | 1812 | 0 | $ 0.4612 | ||
| C1812X474M3JAC7800 | KEMET | 1812 | 0 | $ 0.4775 | ||
| 1812J0250474MXR | Knowles | 1812 | 0 | $ 0.7373 | ||
| 1812J0250474MXT | Knowles | 1812 | 0 | $ 0.1877 | ||
| 1812Y0250474MXT | Knowles | 1812 | 0 | $ 0.2305 | ||
| EMDR500W474M1GV001E | Johanson Dielectrics | 1812 | 0 | $ 1.6919 | ||
| C1812C474M5UACTU | KEMET | 1812 | 0 | $ 0.2372 | ||
| C1812C474M5RAC7800 | KEMET | 1812 | 0 | $ 0.1179 | ||
| 1812Y0500474MXTE03 | Knowles | 1812 | 0 | $ 1.2668 | ||
| 1812Y0500474METE03 | Knowles | 1812 | 0 | $ 1.2852 | ||
| GA1812Y474MXAAT31G | VISHAY | 1812 | 0 | $ 0.2488 | ||
| GA1812Y474MXAAR31G | VISHAY | 1812 | 0 | $ 0.2447 | ||
| VJ1812Y474MXAAT | VISHAY | 1812 | 0 | $ 0.2801 | ||
| VJ1812Y474MXAAR | VISHAY | 1812 | 0 | $ 0.27 | ||
| VJ1812Y474MXATW1BC | VISHAY | 1812 | 0 | $ 0.3102 | ||
| GA1812Y474MBAAT31G | VISHAY | 1812 | 0 | $ 0.3371 | ||
| GA1812Y474MBAAR31G | VISHAY | 1812 | 0 | $ 0.3306 | ||
| CC1812MKX7R9BB474 | YAGEO | 1812 | 0 | $ 0.163 |

