Knowles 1812J1K20331JCT
| Manufacturer | |
| MPN | 1812J1K20331JCT |
| LCSC Part # | C2413071 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 330pF NP0 ±5% 1.2kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2655 | $ 0.27 |
| 200+ | $ 0.1028 | $ 20.56 |
| 500+ | $ 0.0992 | $ 49.60 |
| 1,000+ | $ 0.0974 | $ 97.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1K50331JCT | Knowles | 1812 | 0 | $ 0.2655 | ||
| 1812J2K00331JCT | Knowles | 1812 | 0 | $ 0.2655 | ||
| 1812J1K50331GCT | Knowles | 1812 | 0 | $ 0.4196 | ||
| 1812J2K00331GCT | Knowles | 1812 | 0 | $ 0.4196 | ||
| 1812J1K50331FCT | Knowles | 1812 | 0 | $ 0.8308 | ||
| 1812J2K00331FCT | Knowles | 1812 | 0 | $ 0.8308 | ||
| 1812J2K50331FCT | Knowles | 1812 | 0 | $ 0.8308 | ||
| 1812J1K50331KCT | Knowles | 1812 | 0 | $ 0.2504 | ||
| 1812J2K00331KCT | Knowles | 1812 | 0 | $ 0.2504 | ||
| 1812J1K20331JXR | Knowles | 1812 | 0 | $ 0.6221 | ||
| 1812Y1K20331JXT | Knowles | 1812 | 0 | $ 0.2754 | ||
| 1812J1K20331JXT | Knowles | 1812 | 0 | $ 0.3426 | ||
| 1812Y1K20331JCT | Knowles | 1812 | 0 | $ 0.2881 | ||
| 1812J1K50331JXR | Knowles | 1812 | 0 | $ 0.6221 | ||
| 1812Y1K50331JXR | Knowles | 1812 | 0 | $ 0.6342 | ||
| 1812Y1K50331JXT | Knowles | 1812 | 0 | $ 0.382 | ||
| 1812J1K50331JXT | Knowles | 1812 | 0 | $ 0.3426 | ||
| 1812Y1K50331JCT | Knowles | 1812 | 0 | $ 0.2881 | ||
| VJ1812A331JBRAT4X | VISHAY | 1812 | 0 | $ 0.3906 | ||
| VJ1812Y331JBRAT4X | VISHAY | 1812 | 0 | $ 0.4884 |

