Knowles 1808Y0160273GCT
| Manufacturer | |
| MPN | 1808Y0160273GCT |
| LCSC Part # | C2412461 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 27nF NP0 ±2% 16V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7864 | $ 0.79 |
| 200+ | $ 0.3045 | $ 60.90 |
| 500+ | $ 0.2934 | $ 146.70 |
| 1,500+ | $ 0.2886 | $ 432.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0160273GCT | Knowles | 1808 | 0 | $ 0.7425 | ||
| 1808J0250273GCT | Knowles | 1808 | 0 | $ 0.8467 | ||
| 1808J0500273GCT | Knowles | 1808 | 0 | $ 1.0582 | ||
| 1808Y0500273GCT | Knowles | 1808 | 0 | $ 1.0582 | ||
| 1808Y0630273GCT | Knowles | 1808 | 0 | $ 1.0582 | ||
| 1808J0250273FCT | Knowles | 1808 | 0 | $ 2.2304 | ||
| 1808Y0250273FCT | Knowles | 1808 | 0 | $ 2.1871 | ||
| 1808Y0500273FCT | Knowles | 1808 | 0 | $ 2.1044 | ||
| 1808Y0630273FCT | Knowles | 1808 | 0 | $ 2.1044 | ||
| 1808Y0160273KCT | Knowles | 1808 | 0 | $ 0.4693 | ||
| 1808J0160273KCT | Knowles | 1808 | 0 | $ 0.4552 | ||
| 1808J0160273JCT | Knowles | 1808 | 0 | $ 0.4836 | ||
| 1808Y0160273JCT | Knowles | 1808 | 0 | $ 0.4979 | ||
| 1808Y0250273KCT | Knowles | 1808 | 0 | $ 0.5201 | ||
| 1808Y0250273JCT | Knowles | 1808 | 0 | $ 0.5518 | ||
| 1808J0250273KCT | Knowles | 1808 | 0 | $ 0.5042 | ||
| 1808Y0500273KCT | Knowles | 1808 | 0 | $ 0.615 | ||
| 1808J0500273KCT | Knowles | 1808 | 0 | $ 0.615 | ||
| 1808Y0630273KCT | Knowles | 1808 | 0 | $ 0.615 | ||
| 1808J0630273JCT | Knowles | 1808 | 0 | $ 0.6493 |

