Knowles 1808J0250390FCR
| Manufacturer | |
| MPN | 1808J0250390FCR |
| LCSC Part # | C2412396 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 39pF ±1% 25V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7317 | $ 0.73 |
| 200+ | $ 0.2841 | $ 56.82 |
| 500+ | $ 0.2733 | $ 136.65 |
| 1,000+ | $ 0.2686 | $ 268.60 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0250390FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808J0250390FCT | Knowles | 1808 | 0 | $ 0.8118 | ||
| 1808Y0250390FCT | Knowles | 1808 | 0 | $ 0.8372 | ||
| 1808Y0500390FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808J0500390FFR | Knowles | 1808 | 0 | $ 1.0975 | ||
| 1808J0500390FCT | Knowles | 1808 | 0 | $ 0.8507 | ||
| 1808Y0500390FCT | Knowles | 1808 | 0 | $ 0.8538 | ||
| 1808Y0630390FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808J0630390FCT | Knowles | 1808 | 0 | $ 0.8118 | ||
| 1808Y0630390FCT | Knowles | 1808 | 0 | $ 0.8372 | ||
| 1808Y0630390FFR | Knowles | 1808 | 0 | $ 1.1315 | ||
| 1808J0630390FFR | Knowles | 1808 | 0 | $ 1.0975 | ||
| 1808J1000390FFT | Knowles | 1808 | 0 | $ 1.0629 | ||
| 1808J1000390FCR | Knowles | 1808 | 0 | $ 0.7833 | ||
| 1808Y1000390FCR | Knowles | 1808 | 0 | $ 0.7857 | ||
| 1808J1000390FFR | Knowles | 1808 | 0 | $ 1.1438 | ||
| 1808J1000390FCT | Knowles | 1808 | 0 | $ 0.8507 | ||
| 1808Y1000390FCT | Knowles | 1808 | 0 | $ 0.8538 | ||
| 1808J2000390FCR | Knowles | 1808 | 0 | $ 0.7833 | ||
| 1808J2000390FCT | Knowles | 1808 | 0 | $ 0.5307 |

