Knowles 0805J1000200GQT
| Manufacturer | |
| MPN | 0805J1000200GQT |
| LCSC Part # | C2411296 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 20pF ±2% 100V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 20pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7332 | $ 0.73 |
| 200+ | $ 0.2841 | $ 56.82 |
| 500+ | $ 0.2748 | $ 137.40 |
| 1,000+ | $ 0.2686 | $ 268.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 20pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C200G1HACAUTO | KEMET | 0805 | 0 | $ 0.0272 | ||
| C0805X200G1HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| C0805C200G1GACTU | KEMET | 0805 | 0 | $ 0.173 | ||
| CBR08C200G1GAC | KEMET | 0805 | 0 | $ 0.2994 | ||
| C0805X200G1HAC7800 | KEMET | 0805 | 0 | $ 0.0411 | ||
| C0805C200G1HAC7800 | KEMET | 0805 | 0 | $ 0.0218 | ||
| C0805C200G1GAC7800 | KEMET | 0805 | 0 | $ 0.2174 | ||
| 0805Y1000200GQT | Knowles | 0805 | 0 | $ 0.7373 | ||
| VJ0805D200GXBAP | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D200GXBAJ | VISHAY | 0805 | 0 | $ 0.3916 | ||
| HH21N200G101CT | Walsin | 0805 | 0 | $ 0.0372 | ||
| 0805Y1500200GQT | Knowles | 0805 | 0 | $ 0.7373 | ||
| 0805J1500200GQT | Knowles | 0805 | 0 | $ 0.7332 | ||
| C0805C200G2GACTU | KEMET | 0805 | 0 | $ 0.1953 | ||
| 0805Y2000200GUT | Knowles | 0805 | 0 | $ 0.7373 | ||
| VJ0805D200GXCAJ | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D200GXCAC | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D200GLCAP | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D200GXCAP | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D200GLCAJ | VISHAY | 0805 | 0 | $ 0.5042 |

