Knowles 0805E103K500KHT
| Manufacturer | |
| MPN | 0805E103K500KHT |
| LCSC Part # | C2410909 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10nF ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7294 | $ 0.73 |
| 200+ | $ 0.2823 | $ 56.46 |
| 500+ | $ 0.2727 | $ 136.35 |
| 1,000+ | $ 0.268 | $ 268.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0805X7R103K500DT | CCTC | 0805 | 1,745,200 | $ 0.0089 | ||
| 0805X7R103K500NT | AIDE CAPACITOR | 0805 | 684,900 | $ 0.0066 | ||
| CC0805KRX7R9BB103 | YAGEO | 0805 | 401,650 | $ 0.018 | ||
| 0805B103K500NT | FH | 0805 | 203,500 | $ 0.0214 | ||
| FCC0805B103K500DT | FOJAN | 0805 | 137,100 | $ 0.0145 | ||
| CL21B103KBANNNC | Samsung Electro-Mechanics | 0805 | 101,300 | $ 0.0191 | ||
| CGA0805X7R103K500KT | HRE | 0805 | 85,300 | $ 0.0097 | ||
| 08055C103KAT2A | Kyocera AVX | 0805 | 31,100 | $ 0.0188 | ||
| GRM216R71H103KA01D | muRata | 0805 | 30,960 | $ 0.0481 | ||
| AC0805KRX7R9BB103 | YAGEO | 0805 | 18,300 | $ 0.028 | ||
| 0805B103K500CT | Walsin | 0805 | 16,350 | $ 0.0205 | ||
| CL21B103KBCNNNC | Samsung Electro-Mechanics | 0805 | 16,200 | $ 0.0242 | ||
| TCC0805X7R103K500DTS | CCTC | 0805 | 13,600 | $0.0140 $0.0141 | ||
| CL21B103KB6WPNC | Samsung Electro-Mechanics | 0805 | 1,700 | $ 0.0151 | ||
| 500R15W103KV4T | Johanson Dielectrics | 0805 | 0 | $ 0.0128 | ||
| C0805C103K5RACAUTO | KEMET | 0805 | 0 | $ 0.0191 | ||
| C0805F103K5RACAUTO | KEMET | 0805 | 0 | $ 0.0207 | ||
| NL0805B103K500CPBN | HUI JU | 0805 | 0 | $ 0.008 | ||
| C0805N103K050T | IHHEC | 0805 | 0 | $ 0.015 | ||
| FN21X103K500PXG | PSA | 0805 | 0 | $ 0.0092 |

