Knowles 1812J1000562JCR
| Manufacturer | |
| MPN | 1812J1000562JCR |
| LCSC Part # | C2410779 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 5.6nF 100V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7301 | $ 0.73 |
| 200+ | $ 0.2825 | $ 56.50 |
| 500+ | $ 0.2733 | $ 136.65 |
| 1,000+ | $ 0.2686 | $ 268.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y1000562JCR | Knowles | 1812 | 0 | $ 1.204 | ||
| 1812J1000562JAT | Knowles | 1812 | 0 | $ 0.861 | ||
| 1812J1000562JFT | Knowles | 1812 | 0 | $ 0.5819 | ||
| 1812Y1000562JER | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812Y1000562JAR | Knowles | 1812 | 0 | $ 1.8059 | ||
| 1812J1000562JDT | Knowles | 1812 | 0 | $ 0.5344 | ||
| 1812J1000562MXRE03 | Knowles | 1812 | 0 | $ 2.0915 | ||
| 1812J1000562MCRE03 | Knowles | 1812 | 0 | $ 2.0915 | ||
| 1812J1000562GCT | Knowles | 1812 | 0 | $ 0.3194 | ||
| 1812J1000562GCR | Knowles | 1812 | 0 | $ 2.0621 |

