Knowles 0805Y1001P80HQT
| Manufacturer | |
| MPN | 0805Y1001P80HQT |
| LCSC Part # | C2409535 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.8pF 100V 0805 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7193 | $ 0.72 |
| 200+ | $ 0.2794 | $ 55.88 |
| 500+ | $ 0.2686 | $ 134.30 |
| 1,000+ | $ 0.264 | $ 264.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG1R8C101NT | FH | 0805 | 250 | $ 0.0083 | ||
| C0805C189C1HAC7800 | KEMET | 0805 | 0 | $ 0.011 | ||
| C0805C189D1HAC7800 | KEMET | 0805 | 0 | $ 0.0088 | ||
| C0805C189D1HACAUTO | KEMET | 0805 | 0 | $ 0.0172 | ||
| C0805X189C1HAC7800 | KEMET | 0805 | 0 | $ 0.0193 | ||
| C0805C189C1HACAUTO | KEMET | 0805 | 0 | $ 0.0188 | ||
| VJ0805A1R8DLBAJ32 | VISHAY | 0805 | 0 | $ 0.5912 | ||
| VJ0805A1R8CLBAJ32 | VISHAY | 0805 | 0 | $ 1.1685 | ||
| VJ0805A1R8BLBAJ32 | VISHAY | 0805 | 0 | $ 2.2514 | ||
| CC0805BRNPO0BN1R8 | YAGEO | 0805 | 0 | $ 0.047 |

