Knowles 1812J1K00122KCT
| Manufacturer | |
| MPN | 1812J1K00122KCT |
| LCSC Part # | C2409339 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1.2nF NP0 ±10% 1kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1796 | $ 0.18 |
| 200+ | $ 0.0696 | $ 13.92 |
| 500+ | $ 0.0671 | $ 33.55 |
| 1,000+ | $ 0.0659 | $ 65.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1K50122KCT | Knowles | 1812 | 0 | $ 0.2224 | ||
| 1812J1K50122JCT | Knowles | 1812 | 0 | $ 0.2358 | ||
| 1812J1K00122GCT | Knowles | 1812 | 0 | $ 0.3011 | ||
| 1812J1K20122GCT | Knowles | 1812 | 0 | $ 0.3728 | ||
| 1812J1K00122FCT | Knowles | 1812 | 0 | $ 0.6184 | ||
| 1812J1K20122FCT | Knowles | 1812 | 0 | $ 0.7658 | ||
| 1812Y1K00122KXR | Knowles | 1812 | 0 | $ 0.5526 | ||
| 1812Y1K00122KXT | Knowles | 1812 | 0 | $ 0.2056 | ||
| 1812J1K00122KXT | Knowles | 1812 | 0 | $ 0.1792 | ||
| 1812Y1K00122KCT | Knowles | 1812 | 0 | $ 0.2179 | ||
| 1812Y1K00122KCR | Knowles | 1812 | 0 | $ 0.6545 | ||
| 1812Y1K00122KDR | Knowles | 1812 | 0 | $ 0.7981 | ||
| 1812J1K00122KDR | Knowles | 1812 | 0 | $ 0.8366 | ||
| 1812Y1K00122KET | Knowles | 1812 | 0 | $ 0.3501 | ||
| 1812Y1K00122KDT | Knowles | 1812 | 0 | $ 0.4078 | ||
| 1812J1K00122KAR | Knowles | 1812 | 0 | $ 0.9524 | ||
| 1812Y1K00122KFT | Knowles | 1812 | 0 | $ 0.7928 | ||
| GA1812A122KXGAT31G | VISHAY | 1812 | 0 | $ 0.2002 | ||
| VJ1812A122KXGAT | VISHAY | 1812 | 0 | $ 0.3402 | ||
| VJ1812Y122KBGAT4X | VISHAY | 1812 | 0 | $ 0.6105 |

