Knowles 1210Y2500563JDR
| Manufacturer | |
| MPN | 1210Y2500563JDR |
| LCSC Part # | C2409326 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 56nF 250V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 56nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 56nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6869 | $ 0.69 |
| 200+ | $ 0.2671 | $ 53.42 |
| 500+ | $ 0.2578 | $ 128.90 |
| 1,000+ | $ 0.2532 | $ 253.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 56nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 56nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C563JARACTU | KEMET | 1210 | 0 | $ 0.2767 | ||
| 1210J2500563MXR | Knowles | 1210 | 0 | $ 0.3477 | ||
| 1210J2500563MXT | Knowles | 1210 | 0 | $ 0.3269 | ||
| 1210Y2500563MXR | Knowles | 1210 | 0 | $ 0.3586 | ||
| 1210J2500563KXR | Knowles | 1210 | 0 | $ 0.3621 | ||
| 1210J2500563KXT | Knowles | 1210 | 0 | $ 0.3314 | ||
| 1210Y2500563KXR | Knowles | 1210 | 0 | $ 0.3732 | ||
| 1210Y2500563KXT | Knowles | 1210 | 0 | $ 0.4059 | ||
| 1210J2500563JXT | Knowles | 1210 | 0 | $ 0.4255 | ||
| 1210Y2500563JXR | Knowles | 1210 | 0 | $ 0.4677 |

