Knowles 1111Y1K03P00CQT
| Manufacturer | |
| MPN | 1111Y1K03P00CQT |
| LCSC Part # | C2409056 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 3pF 1kV 1111 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.723 | $ 0.72 |
| 200+ | $ 0.2807 | $ 56.14 |
| 500+ | $ 0.2712 | $ 135.60 |
| 1,000+ | $ 0.2664 | $ 266.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QEDB102Q3R0D1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.0785 | ||
| QEDB102Q3R0B1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.6616 | ||
| QEDB102Q3R0C1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.0618 | ||
| 102S42E3R0DV4E | Johanson Dielectrics | 1111 | 0 | $ 0.3392 | ||
| 102S42E3R0CV4E | Johanson Dielectrics | 1111 | 0 | $ 0.3684 | ||
| 102S42E3R0BV4E | Johanson Dielectrics | 1111 | 0 | $ 0.5058 | ||
| C17CF3R0B-7UN-X1T | Knowles | 1111 | 0 | $ 1.7642 | ||
| C17AH3R0B-7UN-X1T | Knowles | 1111 | 0 | $ 1.7642 | ||
| 1111Y1K03P00HQT | Knowles | 1111 | 0 | $ 2.6317 | ||
| 1111Y1K03P00DQT | Knowles | 1111 | 0 | $ 0.7119 |

