STE Q11E1D222MQ0T0S0N0
| Manufacturer | STEAsian Brands |
| MPN | Q11E1D222MQ0T0S0N0 |
| LCSC Part # | C240893 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2nF ±20% 400V TH |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 400V |
Report an ErrorShow similar products (0) >
In-Stock: 80
80 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0833 | $ 0.83 |
| 100+ | $ 0.0678 | $ 6.78 |
| 300+ | $ 0.0601 | $ 18.03 |
| 1,000+ | $ 0.0483 | $ 48.30 |
| 5,000+ | $ 0.0436 | $ 218.00 |
| 10,000+ | $ 0.0413 | $ 413.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 400V |
Report an ErrorShow similar products (0) >
C240893 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Q09F3D222MA5B0S0N0 | STE | Through Hole,P=10mm | 2,790 | $ 0.0532 | ||
| Q09F1D222MN0B0S0N0 | STE | Through Hole,P=10mm | 2,290 | $ 0.0503 | ||
| Q09F1D222MQ0T0S0N0 | STE | Through Hole,P=10mm | 1,490 | $ 0.0625 | ||
| Q11E1D222MQ0T0S0P0 | STE | Through Hole,P=10mm | 320 | $ 0.082 | ||
| Q11E1D222MN0B0S0N0 | STE | Through Hole,P=10mm | 310 | $ 0.0651 | ||
| Q09F2D222MN0B0S0N0 | STE | Through Hole,P=10mm | 40 | $ 0.0556 | ||
| Q09F8D222MA5B0S0N0 | STE | Through Hole,P=10mm | 30 | $ 0.0508 | ||
| Q10E1D222MN0B0S0N0 | STE | Through Hole,P=10mm | 440 | $ 0.052 | ||
| Q10E1D222MQ0T0S0P0 | STE | Through Hole,P=10mm | 20 | $ 0.0638 | ||
| Q11E8D222MP0T0F0N0 | STE | Through Hole,P=10mm | 915 | $ 0.0765 | ||
| Q09F3D222MA5B0S0NL | STE | Through Hole,P=10mm | 0 | $ 0.057 | ||
| Q09F1D222MQ0T0S0P0 | STE | Through Hole,P=10mm | 0 | $ 0.0594 | ||
| Q09F2D222MA5B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.0491 | ||
| Q09F8D222MN0B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.0548 | ||
| Q11E2D222MA5B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.0712 | ||
| Q11E2D222MN0B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.0669 | ||
| Q11E3D222MA5B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.0734 | ||
| Q11E8D222MA5B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.0619 | ||
| Q11E8D222MN0B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.0643 | ||
| Q09F1D222MN0B0F0N0 | STE | Through Hole,P=10mm | 0 | $ 0.0537 |



