Knowles 1812Y1K50153MXR
| Manufacturer | |
| MPN | 1812Y1K50153MXR |
| LCSC Part # | C2408608 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 15nF 1.5kV 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7024 | $ 0.70 |
| 200+ | $ 0.2717 | $ 54.34 |
| 500+ | $ 0.2625 | $ 131.25 |
| 1,000+ | $ 0.2578 | $ 257.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 15nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C153KFRAC7800 | KEMET | 1812 | 0 | $ 0.3605 | ||
| 1812J1K50153MXR | Knowles | 1812 | 0 | $ 0.6807 | ||
| 1812Y1K50153MXT | Knowles | 1812 | 0 | $ 0.3236 | ||
| 1812J1K50153KXR | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812Y1K50153KXR | Knowles | 1812 | 0 | $ 0.7795 | ||
| 1812J1K50153KXT | Knowles | 1812 | 0 | $ 0.302 | ||
| 1812J1K50153JXR | Knowles | 1812 | 0 | $ 0.9694 | ||
| 1812J1K50153JXT | Knowles | 1812 | 0 | $ 0.3598 | ||
| 1812Y1K50153JXT | Knowles | 1812 | 0 | $ 0.399 | ||
| 1812Y1K50153KXT | Knowles | 1812 | 0 | $ 0.3348 |

