Knowles 1210Y2508P20BCR
| Manufacturer | |
| MPN | 1210Y2508P20BCR |
| LCSC Part # | C2408526 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 8.2pF 250V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6761 | $ 0.68 |
| 200+ | $ 0.2625 | $ 52.50 |
| 500+ | $ 0.2532 | $ 126.60 |
| 1,000+ | $ 0.2486 | $ 248.60 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y2508P20BFT | Knowles | 1210 | 0 | $ 1.6855 | ||
| 1210J2508P20DCR | Knowles | 1210 | 0 | $ 0.3569 | ||
| 1210Y2508P20DCR | Knowles | 1210 | 0 | $ 0.378 | ||
| 1210Y2508P20DCT | Knowles | 1210 | 0 | $ 0.4003 | ||
| 1210J2508P20CCR | Knowles | 1210 | 0 | $ 0.4339 | ||
| 1210J2508P20CCT | Knowles | 1210 | 0 | $ 0.4595 | ||
| 1210Y2508P20CCR | Knowles | 1210 | 0 | $ 0.4472 | ||
| 1210J2508P20DCT | Knowles | 1210 | 0 | $ 0.3779 | ||
| 1210J2508P20DFT | Knowles | 1210 | 0 | $ 0.5681 | ||
| 1210Y2508P20DFR | Knowles | 1210 | 0 | $ 0.5526 |

