Knowles 1111Y2503P60DQT
| Manufacturer | |
| MPN | 1111Y2503P60DQT |
| LCSC Part # | C2408442 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 3.6pF 250V 1111 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7116 | $ 0.71 |
| 200+ | $ 0.2763 | $ 55.26 |
| 500+ | $ 0.2655 | $ 132.75 |
| 1,000+ | $ 0.2609 | $ 260.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111J2503P60HQT | Knowles | 1111 | 0 | $ 3.124 | ||
| 1111J2503P60DQT | Knowles | 1111 | 0 | $ 0.7255 | ||
| 1111J2503P60CQT | Knowles | 1111 | 0 | $ 0.7471 | ||
| 1111J2503P60BQT | Knowles | 1111 | 0 | $ 1.0944 | ||
| 1111Y3003P60HQT | Knowles | 1111 | 0 | $ 3.0608 | ||
| 1111J3003P60HQT | Knowles | 1111 | 0 | $ 3.124 | ||
| 1111Y3003P60DQT | Knowles | 1111 | 0 | $ 0.7116 | ||
| 1111Y3003P60CQT | Knowles | 1111 | 0 | $ 0.7531 | ||
| 1111J3003P60DQT | Knowles | 1111 | 0 | $ 0.7255 | ||
| 1111J3003P60CQT | Knowles | 1111 | 0 | $ 0.7471 |

