Knowles 1206Y1500510GQT
| Manufacturer | |
| MPN | 1206Y1500510GQT |
| LCSC Part # | C2408424 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 51pF 150V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 51pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 51pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6499 | $ 0.65 |
| 200+ | $ 0.2516 | $ 50.32 |
| 500+ | $ 0.2439 | $ 121.95 |
| 1,000+ | $ 0.2393 | $ 239.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 51pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 51pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y1500510FQT | Knowles | 1206 | 0 | $ 3.1086 | ||
| 1206Y1500510KQT | Knowles | 1206 | 0 | $ 0.4447 | ||
| 1206Y1500510JQT | Knowles | 1206 | 0 | $ 0.4447 | ||
| 1206J1500510JQT | Knowles | 1206 | 0 | $ 0.4537 | ||
| 1206J1500510KQT | Knowles | 1206 | 0 | $ 0.4537 | ||
| 1206Y2000510FQT | Knowles | 1206 | 0 | $ 3.1086 | ||
| 1206Y2000510JQT | Knowles | 1206 | 0 | $ 0.4447 | ||
| 1206Y2000510KQT | Knowles | 1206 | 0 | $ 0.4447 | ||
| VJ1206A510KBCAT4X | VISHAY | 1206 | 0 | $ 0.0885 | ||
| VJ1206A510JBCAT4X | VISHAY | 1206 | 0 | $ 0.0885 |

