Knowles 1808J0250183KDT
| Manufacturer | |
| MPN | 1808J0250183KDT |
| LCSC Part # | C2408310 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 18nF ±10% 25V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.251 | $ 0.25 |
| 200+ | $ 0.0972 | $ 19.44 |
| 500+ | $ 0.0938 | $ 46.90 |
| 1,500+ | $ 0.0921 | $ 138.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0250183KCR | Knowles | 1808 | 0 | $ 0.4331 | ||
| 1808J0250183KXR | Knowles | 1808 | 0 | $ 0.4331 | ||
| 1808Y0250183KCR | Knowles | 1808 | 0 | $ 0.4467 | ||
| 1808J0250183KCT | Knowles | 1808 | 0 | $ 0.49 | ||
| 1808J0250183KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0250183KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0250183KDR | Knowles | 1808 | 0 | $ 0.6548 | ||
| 1808J0250183KFR | Knowles | 1808 | 0 | $ 0.6548 | ||
| 1808Y0250183KFR | Knowles | 1808 | 0 | $ 0.6576 | ||
| 1808Y0250183KFT | Knowles | 1808 | 0 | $ 0.7101 | ||
| 1808Y0250183KCT | Knowles | 1808 | 0 | $ 0.5978 | ||
| 1808J0500183KXR | Knowles | 1808 | 0 | $ 0.2676 | ||
| 1808Y0500183KXR | Knowles | 1808 | 0 | $ 0.2759 | ||
| 1808J0500183KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0500183KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0500183KDR | Knowles | 1808 | 0 | $ 0.3928 | ||
| 1808Y0500183KDR | Knowles | 1808 | 0 | $ 0.4052 | ||
| 1808J0500183KDT | Knowles | 1808 | 0 | $ 0.251 | ||
| 1808Y0500183KDT | Knowles | 1808 | 0 | $ 0.2506 | ||
| 1808Y0500183KCR | Knowles | 1808 | 0 | $ 0.4467 |

