Knowles 0505J063P200HQT
| Manufacturer | |
| MPN | 0505J063P200HQT |
| LCSC Part # | C2408245 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 0.2pF 63V 0505 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 0.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7039 | $ 0.70 |
| 200+ | $ 0.2733 | $ 54.66 |
| 500+ | $ 0.264 | $ 132.00 |
| 1,000+ | $ 0.2594 | $ 259.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 0.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0505Y063P200DQT | Knowles | 0505 | 0 | $ 0.404 | ||
| 0505J063P200CQT | Knowles | 0505 | 0 | $ 0.4122 | ||
| 0505J063P200BQT | Knowles | 0505 | 0 | $ 0.4122 | ||
| 0505J063P200DQT | Knowles | 0505 | 0 | $ 0.4122 | ||
| 0505Y063P200CQT | Knowles | 0505 | 0 | $ 0.404 | ||
| 0505Y100P200CQT | Knowles | 0505 | 0 | $ 0.404 | ||
| 0505J100P200BQT | Knowles | 0505 | 0 | $ 0.4122 | ||
| 0505J100P200CQT | Knowles | 0505 | 0 | $ 0.4122 | ||
| 0505Y150P200CQT | Knowles | 0505 | 0 | $ 0.404 | ||
| 0505Y150P200BQT | Knowles | 0505 | 0 | $ 0.404 |

