Knowles 1111J2K01P10CQT
| Manufacturer | |
| MPN | 1111J2K01P10CQT |
| LCSC Part # | C2407665 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 1.1pF 2kV 1111 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.707 | $ 0.71 |
| 200+ | $ 0.2733 | $ 54.66 |
| 500+ | $ 0.264 | $ 132.00 |
| 1,000+ | $ 0.2594 | $ 259.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111J2K01P10HQT | Knowles | 1111 | 0 | $ 2.0081 | ||
| 1111Y2K01P10HQT | Knowles | 1111 | 0 | $ 2.0436 | ||
| 1111Y2K01P10BQT | Knowles | 1111 | 0 | $ 0.6993 | ||
| 1111J2K01P10DQT | Knowles | 1111 | 0 | $ 0.707 | ||
| 1111Y2K01P10DQT | Knowles | 1111 | 0 | $ 0.7119 | ||
| 1111Y2K01P10CQT | Knowles | 1111 | 0 | $ 0.7119 | ||
| 1111J2K01P10BQT | Knowles | 1111 | 0 | $ 0.7132 |

