Knowles 1808Y2500681GFT
| Manufacturer | |
| MPN | 1808Y2500681GFT |
| LCSC Part # | C2407571 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 680pF 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6962 | $ 0.70 |
| 200+ | $ 0.2702 | $ 54.04 |
| 500+ | $ 0.2609 | $ 130.45 |
| 1,500+ | $ 0.2563 | $ 384.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808JA250681GCTSPU | Knowles | 1808 | 0 | $ 1.2034 | ||
| 1808YA250681GCRSPU | Knowles | 1808 | 0 | $ 2.0405 | ||
| 1808YA250681GCRSP | Knowles | 1808 | 0 | $ 2.1501 | ||
| 1808YA250681GCTSPU | Knowles | 1808 | 0 | $ 1.205 | ||
| 1808J2500681FFR | Knowles | 1808 | 0 | $ 2.0035 | ||
| 1808Y2500681FFT | Knowles | 1808 | 0 | $ 2.2244 | ||
| 1808JA250681GCTSP | Knowles | 1808 | 0 | $ 1.2034 | ||
| 1808JA250681FCRSPU | Knowles | 1808 | 0 | $ 3.7368 | ||
| 1808JA250681FCRSP | Knowles | 1808 | 0 | $ 3.8371 | ||
| 1808YA250681FCRSPU | Knowles | 1808 | 0 | $ 4.0316 |

