Knowles 1808JA258P20DCRSY2
| Manufacturer | |
| MPN | 1808JA258P20DCRSY2 |
| LCSC Part # | C2407141 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 8.2pF 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7054 | $ 0.71 |
| 200+ | $ 0.2733 | $ 54.66 |
| 500+ | $ 0.264 | $ 132.00 |
| 1,000+ | $ 0.2594 | $ 259.40 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y2508P20BFR | Knowles | 1808 | 0 | $ 1.7997 | ||
| 1808Y2508P20BFT | Knowles | 1808 | 0 | $ 1.0223 | ||
| 1808JA258P20BKRUYX | Knowles | 1808 | 0 | $ 2.5171 | ||
| 1808JA258P20BGTUYS | Knowles | 1808 | 0 | $ 0.4483 | ||
| 1808YA258P20DGRUYX | Knowles | 1808 | 0 | $ 0.9088 | ||
| 1808JA258P20CGTUYS | Knowles | 1808 | 0 | $ 0.24 | ||
| 1808YA258P20DKRUYX | Knowles | 1808 | 0 | $ 1.0772 | ||
| 1808JA258P20DKRUYX | Knowles | 1808 | 0 | $ 0.9492 | ||
| 1808JA258P20DGTUYS | Knowles | 1808 | 0 | $ 0.1745 | ||
| 1808YA258P20BGRUYX | Knowles | 1808 | 0 | $ 2.5246 |

