Knowles 0603J0160121FFT
| Manufacturer | |
| MPN | 0603J0160121FFT |
| LCSC Part # | C2407030 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 120pF 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6961 | $ 0.70 |
| 200+ | $ 0.2696 | $ 53.92 |
| 500+ | $ 0.2601 | $ 130.05 |
| 1,000+ | $ 0.2553 | $ 255.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C121M4HAC7867 | KEMET | 0603 | 0 | $ 0.0051 | ||
| C0603C121K4HAC7867 | KEMET | 0603 | 0 | $ 0.0051 | ||
| C0603X121K4HAC7867 | KEMET | 0603 | 0 | $ 0.0094 | ||
| C0603X121J4HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603C121K4HACAUTO | KEMET | 0603 | 0 | $ 0.0116 | ||
| C0603X121G4HAC7867 | KEMET | 0603 | 0 | $ 0.0138 | ||
| C0603X121J4HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| VJ0603A121KXJPW1BC | VISHAY | 0603 | 0 | $ 0.0065 | ||
| VJ0603A121GXJPW1BC | VISHAY | 0603 | 0 | $ 0.0103 | ||
| VJ0603A121GXJCW1BC | VISHAY | 0603 | 0 | $ 0.0118 |

