Knowles 1111J3001P60DQT
| Manufacturer | |
| MPN | 1111J3001P60DQT |
| LCSC Part # | C2406704 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 1.6pF 300V 1111 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.69 | $ 0.69 |
| 200+ | $ 0.2671 | $ 53.42 |
| 500+ | $ 0.2578 | $ 128.90 |
| 1,000+ | $ 0.2532 | $ 253.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111Y3001P60HQT | Knowles | 1111 | 0 | $ 1.9803 | ||
| 1111J3001P60HQT | Knowles | 1111 | 0 | $ 2.0205 | ||
| 1111Y3001P60DQT | Knowles | 1111 | 0 | $ 0.6777 | ||
| 1111Y3001P60CQT | Knowles | 1111 | 0 | $ 0.6777 | ||
| 1111Y3001P60BQT | Knowles | 1111 | 0 | $ 0.7214 | ||
| QEDB501Q1R6A1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.7283 | ||
| QEDB501Q1R6C1GV001E | Johanson Dielectrics | 1111 | 0 | $ 0.8558 | ||
| QEDB501Q1R6B1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.0618 | ||
| 1111J5001P60HQT | Knowles | 1111 | 0 | $ 2.0205 | ||
| 1111Y5001P60HQT | Knowles | 1111 | 0 | $ 1.9803 |

