huawei group RP2D182YR700S68CE006
| Manufacturer | huawei groupAsian Brands |
| MPN | RP2D182YR700S68CE006 |
| LCSC Part # | C240475 |
| Packaging | Through Hole,D30xL70mm |
| Customer # | |
| Key Attributes | CAP ALUM 1800uF ±15% 200V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D30xL70mm | |
| Tolerance | ±15% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1800uF | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 70mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D30xL70mm | |
| Tolerance | ±15% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 70mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
In-Stock: 819
819 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3232 | $ 3.32 |
| 10+ | $ 3.1706 | $ 31.71 |
| 50+ | $ 3.0796 | $ 153.98 |
| 100+ | $ 2.9887 | $ 298.87 |
| 500+ | $ 2.9464 | $ 1473.20 |
| 1,000+ | $ 2.9286 | $ 2928.60 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D30xL70mm | |
| Tolerance | ±15% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1800uF | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 70mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D30xL70mm | |
| Tolerance | ±15% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 70mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
C240475 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



