Knowles 1812Y0630820KCR
| Manufacturer | |
| MPN | 1812Y0630820KCR |
| LCSC Part # | C2404576 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 82pF ±10% 63V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5974 | $ 0.60 |
| 200+ | $ 0.2316 | $ 46.32 |
| 500+ | $ 0.2239 | $ 111.95 |
| 1,000+ | $ 0.2192 | $ 219.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0630820KFT | Knowles | 1812 | 0 | $ 0.8832 | ||
| 1812Y0630820KAT | Knowles | 1812 | 0 | $ 0.2918 | ||
| 1812Y0630820KCT | Knowles | 1812 | 0 | $ 0.6465 | ||
| 1812J0630820KCT | Knowles | 1812 | 0 | $ 0.6729 | ||
| 1812J0630820KAR | Knowles | 1812 | 0 | $ 0.8691 | ||
| 1812J0630820KAT | Knowles | 1812 | 0 | $ 0.9354 | ||
| 1812Y1000820KCT | Knowles | 1812 | 0 | $ 0.6465 | ||
| 1812J1000820KCT | Knowles | 1812 | 0 | $ 0.6713 | ||
| 1812Y1000820KAR | Knowles | 1812 | 0 | $ 0.8953 | ||
| 1812J1000820KAR | Knowles | 1812 | 0 | $ 0.8691 | ||
| 1812J1000820KFR | Knowles | 1812 | 0 | $ 0.8691 | ||
| GA1812A820KXBAR31G | VISHAY | 1812 | 0 | $ 0.1549 | ||
| GA1812A820KXBAT31G | VISHAY | 1812 | 0 | $ 0.1578 | ||
| GA1812A820KBBAT31G | VISHAY | 1812 | 0 | $ 0.2102 | ||
| GA1812A820KBBAR31G | VISHAY | 1812 | 0 | $ 0.2127 | ||
| VJ1812A820KBBAT4X | VISHAY | 1812 | 0 | $ 2.0866 | ||
| GA1812A820KXCAR31G | VISHAY | 1812 | 0 | $ 0.1549 | ||
| GA1812A820KBCAT31G | VISHAY | 1812 | 0 | $ 0.2102 | ||
| GA1812A820KBCAR31G | VISHAY | 1812 | 0 | $ 0.2127 | ||
| VJ1812A820KBCAT4X | VISHAY | 1812 | 0 | $ 0.4884 |

