Knowles 1210J2000561GCT
| Manufacturer | |
| MPN | 1210J2000561GCT |
| LCSC Part # | C2404306 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 560pF NP0 ±2% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 560pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6675 | $ 0.67 |
| 200+ | $ 0.2585 | $ 51.70 |
| 500+ | $ 0.249 | $ 124.50 |
| 1,000+ | $ 0.2458 | $ 245.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 560pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y2000561GCT | Knowles | 1210 | 0 | $ 0.6881 | ||
| 1210J2500561GCT | Knowles | 1210 | 0 | $ 0.6675 | ||
| 1210Y2500561GCT | Knowles | 1210 | 0 | $ 0.6881 | ||
| 1210J6300561GCT | Knowles | 1210 | 0 | $ 0.5264 | ||
| 1210Y6300561GCT | Knowles | 1210 | 0 | $ 0.5423 | ||
| 1210J1K20561GCT | Knowles | 1210 | 0 | $ 0.6576 | ||
| 1210Y1K20561GCT | Knowles | 1210 | 0 | $ 0.7842 | ||
| 1210J2500561FCT | Knowles | 1210 | 0 | $ 1.1515 | ||
| 1210Y2500561FCT | Knowles | 1210 | 0 | $ 1.3614 | ||
| 1210J5000561FCT | Knowles | 1210 | 0 | $ 0.9529 | ||
| 1210Y5000561FCT | Knowles | 1210 | 0 | $ 0.983 | ||
| 1210Y6300561FCT | Knowles | 1210 | 0 | $ 1.3614 | ||
| 1210J6300561FCT | Knowles | 1210 | 0 | $ 0.991 | ||
| 1210J1K00561FCT | Knowles | 1210 | 0 | $ 1.1194 | ||
| 1210J2000561KCT | Knowles | 1210 | 0 | $ 0.3347 | ||
| 1210Y2000561KCT | Knowles | 1210 | 0 | $ 0.3764 | ||
| 1210D561J251KHT | Knowles | 1210 | 0 | $ 1.3923 | ||
| 1210J2500561KCT | Knowles | 1210 | 0 | $ 0.3347 | ||
| 1210J2500561JCT | Knowles | 1210 | 0 | $ 0.3556 | ||
| CC1210JKNPOBBN561 | YAGEO | 1210 | 0 | $ 0.178 |

