Knowles 1812J0160471JCT
| Manufacturer | |
| MPN | 1812J0160471JCT |
| LCSC Part # | C2404199 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 470pF ±5% 16V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6881 | $ 0.69 |
| 200+ | $ 0.2664 | $ 53.28 |
| 500+ | $ 0.2569 | $ 128.45 |
| 1,000+ | $ 0.2537 | $ 253.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0160471JCR | Knowles | 1812 | 0 | $ 0.6036 | ||
| 1812Y0160471JFR | Knowles | 1812 | 0 | $ 0.8984 | ||
| 1812Y0160471JFT | Knowles | 1812 | 0 | $ 0.574 | ||
| 1812Y0250471JCR | Knowles | 1812 | 0 | $ 0.6152 | ||
| 1812Y0250471JCT | Knowles | 1812 | 0 | $ 0.6452 | ||
| 1812J0250471JCT | Knowles | 1812 | 0 | $ 0.6881 | ||
| 1812J0250471JFT | Knowles | 1812 | 0 | $ 0.5074 | ||
| 1812Y0250471JFR | Knowles | 1812 | 0 | $ 0.8984 | ||
| C1812C471J5HAC7800 | KEMET | 1812 | 0 | $ 0.1102 | ||
| C1812C471J5HACAUTO | KEMET | 1812 | 0 | $ 0.1136 | ||
| C1812X471J5HAC7800 | KEMET | 1812 | 0 | $ 0.1414 | ||
| C1812X471J5HACAUTO | KEMET | 1812 | 0 | $ 0.1547 | ||
| 1812Y0500471JCR | Knowles | 1812 | 0 | $ 0.6152 | ||
| 1812J0500471JAR | Knowles | 1812 | 0 | $ 0.8706 | ||
| 1812Y0500471JAT | Knowles | 1812 | 0 | $ 0.3093 | ||
| 1812J0500471JCT | Knowles | 1812 | 0 | $ 0.1829 | ||
| MA1812CG471J500 | Meritek | 1812 | 0 | $ 0.3357 | ||
| GA1812A471JXAAR31G | VISHAY | 1812 | 0 | $ 0.1573 | ||
| VJ1812Y471JBAAT4X | VISHAY | 1812 | 0 | $ 0.4884 | ||
| VJ1812A471JBAAT4X | VISHAY | 1812 | 0 | $ 0.6152 |

