Knowles 1111J2K0P500DQT
| Manufacturer | |
| MPN | 1111J2K0P500DQT |
| LCSC Part # | C2404049 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 0.5pF 2kV 1111 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6653 | $ 0.67 |
| 200+ | $ 0.2578 | $ 51.56 |
| 500+ | $ 0.2486 | $ 124.30 |
| 1,000+ | $ 0.2439 | $ 243.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111J2K0P500HQT | Knowles | 1111 | 0 | $ 1.9325 | ||
| 1111Y2K0P500CQT | Knowles | 1111 | 0 | $ 0.653 | ||
| 1111Y2K0P500BQT | Knowles | 1111 | 0 | $ 0.653 | ||
| 1111J2K0P500BQT | Knowles | 1111 | 0 | $ 0.6653 | ||
| 1111Y2K0P500HQT | Knowles | 1111 | 0 | $ 1.1839 |

