Knowles 1210J0250123KFR
| Manufacturer | |
| MPN | 1210J0250123KFR |
| LCSC Part # | C2403965 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 12nF ±10% 25V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6638 | $ 0.66 |
| 200+ | $ 0.2578 | $ 51.56 |
| 500+ | $ 0.2486 | $ 124.30 |
| 1,000+ | $ 0.2439 | $ 243.90 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210X123K3JACAUTO | KEMET | 1210 | 0 | $ 0.1608 | ||
| C1210X123K3JAC7800 | KEMET | 1210 | 0 | $ 0.1611 | ||
| 1210J0250123KXR | Knowles | 1210 | 0 | $ 0.2998 | ||
| 1210Y0250123KXR | Knowles | 1210 | 0 | $ 0.3023 | ||
| 1210Y0250123KXT | Knowles | 1210 | 0 | $ 0.3201 | ||
| 1210J0250123KXT | Knowles | 1210 | 0 | $ 0.2293 | ||
| 1210J0250123KDR | Knowles | 1210 | 0 | $ 0.44 | ||
| 1210J0250123KCR | Knowles | 1210 | 0 | $ 0.4629 | ||
| 1210J0250123KDT | Knowles | 1210 | 0 | $ 0.4662 | ||
| 1210J0250123KCT | Knowles | 1210 | 0 | $ 0.4915 | ||
| 1210Y0250123KDT | Knowles | 1210 | 0 | $ 0.4816 | ||
| 1210Y0250123KCR | Knowles | 1210 | 0 | $ 0.4773 | ||
| 1210Y0250123KFT | Knowles | 1210 | 0 | $ 0.7116 | ||
| 1210Y0250123KFR | Knowles | 1210 | 0 | $ 0.6838 | ||
| 1210J0250123KFT | Knowles | 1210 | 0 | $ 0.69 | ||
| GA1210Y123KXXAR31G | VISHAY | 1210 | 0 | $ 0.0596 | ||
| GA1210H123KXXAR31G | VISHAY | 1210 | 0 | $ 0.1005 | ||
| GA1210H123KXXAT31G | VISHAY | 1210 | 0 | $ 0.1005 | ||
| GA1210H123KBXAR31G | VISHAY | 1210 | 0 | $ 0.1305 | ||
| GA1210H123KBXAT31G | VISHAY | 1210 | 0 | $ 0.1305 |

