Knowles 1111Y3002P40DQT
| Manufacturer | |
| MPN | 1111Y3002P40DQT |
| LCSC Part # | C2403589 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 2.4pF 300V 1111 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 2.4pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.4pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6777 | $ 0.68 |
| 200+ | $ 0.2625 | $ 52.50 |
| 500+ | $ 0.2532 | $ 126.60 |
| 1,000+ | $ 0.2486 | $ 248.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 2.4pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.4pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 300V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111Y3002P40HQT | Knowles | 1111 | 0 | $ 2.1516 | ||
| 1111J3002P40HQT | Knowles | 1111 | 0 | $ 2.1949 | ||
| 1111J3002P40DQT | Knowles | 1111 | 0 | $ 0.69 | ||
| 1111J3002P40CQT | Knowles | 1111 | 0 | $ 0.69 | ||
| 1111J3002P40BQT | Knowles | 1111 | 0 | $ 0.7734 | ||
| 1111Y3002P40BQT | Knowles | 1111 | 0 | $ 0.7579 | ||
| QEDB501Q2R4C1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.2714 | ||
| QEDB501Q2R4D1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.0785 | ||
| QEDB501Q2R4B1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.4541 | ||
| 1111Y5002P40HQT | Knowles | 1111 | 0 | $ 2.1516 |

