Knowles 1812Y1000221JCR
| Manufacturer | |
| MPN | 1812Y1000221JCR |
| LCSC Part # | C2403559 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 220pF ±5% 100V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6533 | $ 0.65 |
| 200+ | $ 0.2537 | $ 50.74 |
| 500+ | $ 0.2442 | $ 122.10 |
| 1,000+ | $ 0.2395 | $ 239.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1000221JCT | Knowles | 1812 | 0 | $ 0.2165 | ||
| 1812Y1000221JCT | Knowles | 1812 | 0 | $ 0.255 | ||
| 1812J1000221JFR | Knowles | 1812 | 0 | $ 0.9246 | ||
| 1812J1000221JFT | Knowles | 1812 | 0 | $ 0.7912 | ||
| 1812Y1000221JAR | Knowles | 1812 | 0 | $ 0.9524 | ||
| 1812Y1000221JAT | Knowles | 1812 | 0 | $ 0.6437 | ||
| GA1812A221JXBAR31G | VISHAY | 1812 | 0 | $ 0.1573 | ||
| GA1812A221JXBAT31G | VISHAY | 1812 | 0 | $ 0.1602 | ||
| GA1812A221JBBAT31G | VISHAY | 1812 | 0 | $ 0.2125 | ||
| VJ1812Y221JBBAT4X | VISHAY | 1812 | 0 | $ 0.4884 | ||
| VJ1812A221JBBAT4X | VISHAY | 1812 | 0 | $ 2.1672 | ||
| GA1812A221JBBAR31G | VISHAY | 1812 | 0 | $ 1.2246 | ||
| 1812N221J101CT | Walsin | 1812 | 0 | $ 0.0625 | ||
| 1812J2000221JCR | Knowles | 1812 | 0 | $ 0.6422 | ||
| 1812Y2000221JCR | Knowles | 1812 | 0 | $ 0.6622 | ||
| 1812Y2000221JAR | Knowles | 1812 | 0 | $ 0.9925 | ||
| 1812J2000221JAT | Knowles | 1812 | 0 | $ 0.468 | ||
| GA1812A221JXCAR31G | VISHAY | 1812 | 0 | $ 0.1353 | ||
| GA1812A221JBCAT31G | VISHAY | 1812 | 0 | $ 0.1828 | ||
| VJ1812Y221JBCAT4X | VISHAY | 1812 | 0 | $ 0.4884 |

