Knowles 1812J0500821JCT
| Manufacturer | |
| MPN | 1812J0500821JCT |
| LCSC Part # | C2403495 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 820pF NP0 ±5% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2269 | $ 0.23 |
| 200+ | $ 0.0879 | $ 17.58 |
| 500+ | $ 0.0848 | $ 42.40 |
| 1,000+ | $ 0.0833 | $ 83.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1000821JCT | Knowles | 1812 | 0 | $ 0.2269 | ||
| 1812J2000821JCT | Knowles | 1812 | 0 | $ 0.2269 | ||
| 1812J2500821JCT | Knowles | 1812 | 0 | $ 0.2269 | ||
| 1812D821J501KHT | Knowles | 1812 | 0 | $ 3.7831 | ||
| 1812J6300821JCT | Knowles | 1812 | 0 | $ 0.2269 | ||
| 1812J1K00821JCT | Knowles | 1812 | 0 | $ 0.2269 | ||
| 1812J1K20821JCT | Knowles | 1812 | 0 | $ 0.236 | ||
| 1812J1K50821JCT | Knowles | 1812 | 0 | $ 0.2269 | ||
| 1812J0630821GCT | Knowles | 1812 | 0 | $ 0.3587 | ||
| 1812J1000821GCT | Knowles | 1812 | 0 | $ 0.3587 | ||
| 1812J2000821GCT | Knowles | 1812 | 0 | $ 0.3587 | ||
| 1812J2500821GCT | Knowles | 1812 | 0 | $ 0.3587 | ||
| 1812J6300821GCT | Knowles | 1812 | 0 | $ 0.3587 | ||
| 1812J1000821FCT | Knowles | 1812 | 0 | $ 0.7373 | ||
| 1812J2500821FCT | Knowles | 1812 | 0 | $ 0.7373 | ||
| 1812J0500821KCT | Knowles | 1812 | 0 | $ 0.2141 | ||
| 1812J0630821KCT | Knowles | 1812 | 0 | $ 0.2141 | ||
| 1812J1000821KCT | Knowles | 1812 | 0 | $ 0.2141 | ||
| 1812J2000821KCT | Knowles | 1812 | 0 | $ 0.2141 | ||
| 1812J2500821KCT | Knowles | 1812 | 0 | $ 0.2141 |

