Knowles 1210J1000683JDT
| Manufacturer | |
| MPN | 1210J1000683JDT |
| LCSC Part # | C2402597 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 68nF ±5% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6607 | $ 0.66 |
| 200+ | $ 0.2563 | $ 51.26 |
| 500+ | $ 0.247 | $ 123.50 |
| 1,000+ | $ 0.2424 | $ 242.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C683J1GACAUTO | KEMET | 1210 | 0 | $ 1.6053 | ||
| C1210C683J1GAC7800 | KEMET | 1210 | 0 | $ 1.3953 | ||
| 1210J1000683JXT | Knowles | 1210 | 0 | $ 0.7317 | ||
| 1210J1000683JXR | Knowles | 1210 | 0 | $ 0.4311 | ||
| 1210Y1000683JXT | Knowles | 1210 | 0 | $ 0.4836 | ||
| 1210Y1000683JET | Knowles | 1210 | 0 | $ 0.6992 | ||
| 1210Y1000683JER | Knowles | 1210 | 0 | $ 0.6545 | ||
| 1210Y1000683JDT | Knowles | 1210 | 0 | $ 0.6807 | ||
| 1210Y1000683JDR | Knowles | 1210 | 0 | $ 0.6545 | ||
| 1210J1000683JDR | Knowles | 1210 | 0 | $ 0.6344 | ||
| CGA6N2C0G2A683J230AE | TDK | 1210 | 0 | $ 0.411 | ||
| C3225C0G2A683J230AE | TDK | 1210 | 0 | $ 0.3851 | ||
| C3225C0G2A683J230AA | TDK | 1210 | 0 | $ 0.3033 | ||
| C3225NP02A683J230AA | TDK | 1210 | 0 | $ 0.3921 | ||
| VJ1210Y683JLBAJ32 | VISHAY | 1210 | 0 | $ 1.9819 | ||
| GA1210Y683JXBAT31G | VISHAY | 1210 | 0 | $ 0.1196 | ||
| GA1210Y683JXBAR31G | VISHAY | 1210 | 0 | $ 0.1196 | ||
| GA1210Y683JBBAT31G | VISHAY | 1210 | 0 | $ 0.153 | ||
| GA1210Y683JBBAR31G | VISHAY | 1210 | 0 | $ 0.153 | ||
| VJ1210Y683JBBAT4X | VISHAY | 1210 | 0 | $ 0.4683 |

