Knowles C11CF910J-8ZN-X1T
| Manufacturer | |
| MPN | C11CF910J-8ZN-X1T |
| LCSC Part # | C2402335 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 91pF NP0 ±5% 150V 0505 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 91pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 91pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6545 | $ 0.65 |
| 200+ | $ 0.2532 | $ 50.64 |
| 500+ | $ 0.2455 | $ 122.75 |
| 1,000+ | $ 0.2408 | $ 240.80 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 91pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 91pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C11CF910K-8ZN-X1T | Knowles | 0505 | 0 | $ 0.6113 | ||
| C11CF910K-8UN-X1T | Knowles | 0505 | 0 | $ 0.6113 | ||
| 0505Y1500910JQT | Knowles | 0505 | 0 | $ 0.4816 | ||
| 0505J1500910JQT | Knowles | 0505 | 0 | $ 0.4909 | ||
| C11AH910J-8ZN-X1T | Knowles | 0505 | 0 | $ 0.6545 | ||
| 0505J2000910JQT | Knowles | 0505 | 0 | $ 0.8382 | ||
| 0505J3000910JQT | Knowles | 0505 | 0 | $ 0.8594 | ||
| 0505Y2000910GQT | Knowles | 0505 | 0 | $ 2.1069 | ||
| 0505J2000910GQT | Knowles | 0505 | 0 | $ 2.1501 | ||
| VJ0505D910GXCAJ | VISHAY | 0505 | 0 | $ 0.2049 |

