VISHAY VJ0805D561GLBAJ
| Manufacturer | |
| MPN | VJ0805D561GLBAJ |
| LCSC Part # | C2402129 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 560pF C0G ±2% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6326 | $ 0.63 |
| 200+ | $ 0.2458 | $ 49.16 |
| 500+ | $ 0.2363 | $ 118.15 |
| 1,000+ | $ 0.2331 | $ 233.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C561G1GACTU | KEMET | 0805 | 0 | $ 0.1877 | ||
| C0805C561G1GAC7800 | KEMET | 0805 | 0 | $ 0.2359 | ||
| GCM2165C2A561GA16J | muRata | 0805 | 0 | $ 0.3071 | ||
| VJ0805A561GLBAJ32 | VISHAY | 0805 | 0 | $ 0.7718 | ||
| GA0805A561GXBBP31G | VISHAY | 0805 | 0 | $ 0.0461 | ||
| GA0805A561GXBBC31G | VISHAY | 0805 | 0 | $ 0.0461 | ||
| GA0805A561GBBBT31G | VISHAY | 0805 | 0 | $ 0.0557 | ||
| GA0805A561GBBBR31G | VISHAY | 0805 | 0 | $ 0.0557 | ||
| VJ0805A561GXBPW1BC | VISHAY | 0805 | 0 | $ 0.1906 | ||
| VJ0805A561GXBCW1BC | VISHAY | 0805 | 0 | $ 0.2006 | ||
| VJ0805D561GXBAJ | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805A561GXBAP | VISHAY | 0805 | 0 | $ 0.2461 | ||
| VJ0805A561GXBMC | VISHAY | 0805 | 0 | $ 0.2461 | ||
| VJ0805A561GXBAC | VISHAY | 0805 | 0 | $ 0.2461 | ||
| VJ0805D561GXBAT | VISHAY | 0805 | 0 | $ 0.6326 | ||
| VJ0805D561GXBAR | VISHAY | 0805 | 0 | $ 0.6326 | ||
| VJ0805D561GLBAR | VISHAY | 0805 | 0 | $ 0.6326 | ||
| VJ0805D561GLBAT | VISHAY | 0805 | 0 | $ 0.6326 | ||
| 0805N561G101CT | Walsin | 0805 | 0 | $ 0.0219 | ||
| CC0805GPNPO0BN561 | YAGEO | 0805 | 0 | $ 0.0369 |

