Knowles 0505J1002P70BQT
| Manufacturer | |
| MPN | 0505J1002P70BQT |
| LCSC Part # | C2401704 |
| Packaging | 0505 |
| Customer # | |
| Key Attributes | 2.7pF 100V 0505 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6406 | $ 0.64 |
| 200+ | $ 0.2486 | $ 49.72 |
| 500+ | $ 0.2393 | $ 119.65 |
| 1,000+ | $ 0.2347 | $ 234.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0505 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0505J1002P70HQT | Knowles | 0505 | 0 | $ 1.9533 | ||
| 0505Y1002P70CQT | Knowles | 0505 | 0 | $ 0.4606 | ||
| 0505J1002P70DQT | Knowles | 0505 | 0 | $ 0.4606 | ||
| 0505J1002P70CQT | Knowles | 0505 | 0 | $ 0.4708 | ||
| 0505Y1002P70DQT | Knowles | 0505 | 0 | $ 0.4514 | ||
| 0505Y1002P70BQT | Knowles | 0505 | 0 | $ 0.6267 | ||
| 0505Y1002P70HQT | Knowles | 0505 | 0 | $ 1.1654 | ||
| 0505J1502P70BQT | Knowles | 0505 | 0 | $ 1.0234 | ||
| 0505J1502P70DQT | Knowles | 0505 | 0 | $ 0.4606 | ||
| 0505Y1502P70DQT | Knowles | 0505 | 0 | $ 0.4514 |

