Knowles 1808J2000272GCR
| Manufacturer | |
| MPN | 1808J2000272GCR |
| LCSC Part # | C2401593 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 2.7nF ±2% 200V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6612 | $ 0.66 |
| 200+ | $ 0.2553 | $ 51.06 |
| 500+ | $ 0.2474 | $ 123.70 |
| 1,000+ | $ 0.2426 | $ 242.60 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y2000272GCT | Knowles | 1808 | 0 | $ 0.2928 | ||
| 1808Y2000272GFT | Knowles | 1808 | 0 | $ 1.0707 | ||
| 1808J2000272GCT | Knowles | 1808 | 0 | $ 0.2535 | ||
| 1808J2500272GCR | Knowles | 1808 | 0 | $ 0.6612 | ||
| 1808Y2500272GCT | Knowles | 1808 | 0 | $ 0.2928 | ||
| 1808Y2500272GFR | Knowles | 1808 | 0 | $ 0.9941 | ||
| 1808J2500272GFT | Knowles | 1808 | 0 | $ 1.0404 | ||
| 1808J2500272GFR | Knowles | 1808 | 0 | $ 0.9632 | ||
| 1808J2500272GCT | Knowles | 1808 | 0 | $ 0.2535 | ||
| 1808Y5000272GCR | Knowles | 1808 | 0 | $ 0.7116 | ||
| 1808J5000272GCT | Knowles | 1808 | 0 | $ 0.3022 | ||
| 1808Y5000272GCT | Knowles | 1808 | 0 | $ 0.3478 | ||
| 1808J5000272GFT | Knowles | 1808 | 0 | $ 1.1145 |

