KEMET C1812X333J8JACAUTO
| Manufacturer | |
| MPN | C1812X333J8JACAUTO |
| LCSC Part # | C2401441 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 33nF U2J ±5% 10V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 33nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6527 | $ 0.65 |
| 200+ | $ 0.2527 | $ 50.54 |
| 500+ | $ 0.2434 | $ 121.70 |
| 1,000+ | $ 0.2403 | $ 240.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 33nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C333J8JACAUTO | KEMET | 1812 | 0 | $ 0.6015 | ||
| C1812X333J8JAC7800 | KEMET | 1812 | 0 | $ 0.676 | ||
| C1812C333J4JACAUTO | KEMET | 1812 | 0 | $ 0.6031 | ||
| C1812X333J4JAC7800 | KEMET | 1812 | 0 | $ 0.676 | ||
| C1812X333J4JACAUTO | KEMET | 1812 | 0 | $ 0.6527 | ||
| C1812C333J3JACAUTO | KEMET | 1812 | 0 | $ 0.6031 | ||
| C1812X333J3JACAUTO | KEMET | 1812 | 0 | $ 0.6527 | ||
| C1812X333J3JAC7800 | KEMET | 1812 | 0 | $ 0.8096 | ||
| C1812X333J5JACAUTO | KEMET | 1812 | 0 | $ 0.3815 | ||
| C1812C333J5JACAUTO | KEMET | 1812 | 0 | $ 0.3129 | ||
| C1812C333G8JACAUTO | KEMET | 1812 | 0 | $ 0.7984 | ||
| C1812X333G8JACAUTO | KEMET | 1812 | 0 | $ 0.8651 | ||
| C1812X333G8JAC7800 | KEMET | 1812 | 0 | $ 0.8992 | ||
| C1812C333G4JACAUTO | KEMET | 1812 | 0 | $ 0.7984 | ||
| C1812X333G4JACAUTO | KEMET | 1812 | 0 | $ 0.8651 | ||
| C1812X333G4JAC7800 | KEMET | 1812 | 0 | $ 1.056 | ||
| C1812C333G3JACAUTO | KEMET | 1812 | 0 | $ 0.8 | ||
| C1812X333G3JACAUTO | KEMET | 1812 | 0 | $ 0.8666 | ||
| C1812X333G3JAC7800 | KEMET | 1812 | 0 | $ 0.9007 | ||
| C1812X333F8JACAUTO | KEMET | 1812 | 0 | $ 3.4389 |

