Knowles 1210Y0250560GCT
| Manufacturer | |
| MPN | 1210Y0250560GCT |
| LCSC Part # | C2401418 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 56pF NP0 ±2% 25V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 56pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6548 | $ 0.65 |
| 200+ | $ 0.2537 | $ 50.74 |
| 500+ | $ 0.2442 | $ 122.10 |
| 1,000+ | $ 0.241 | $ 241.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 56pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0250560GCT | Knowles | 1210 | 0 | $ 0.6342 | ||
| 1210Y0500560GCT | Knowles | 1210 | 0 | $ 0.6548 | ||
| 1210J0630560GCT | Knowles | 1210 | 0 | $ 0.6342 | ||
| 1210Y0630560GCT | Knowles | 1210 | 0 | $ 0.6548 | ||
| 1210Y1000560GCT | Knowles | 1210 | 0 | $ 0.6548 | ||
| 1210J2000560GCT | Knowles | 1210 | 0 | $ 0.5403 | ||
| 1210Y2000560GCT | Knowles | 1210 | 0 | $ 0.653 | ||
| 1210J2500560GCT | Knowles | 1210 | 0 | $ 0.5403 | ||
| 1210Y2500560GCT | Knowles | 1210 | 0 | $ 0.6561 | ||
| 1210Y5000560GCT | Knowles | 1210 | 0 | $ 0.4773 | ||
| 1210Y6300560GCT | Knowles | 1210 | 0 | $ 0.4963 | ||
| 1210J6300560GCT | Knowles | 1210 | 0 | $ 0.482 | ||
| 1210J0250560FCT | Knowles | 1210 | 0 | $ 1.2446 | ||
| 1210Y0500560FCT | Knowles | 1210 | 0 | $ 2.0516 | ||
| 1210J0500560FCT | Knowles | 1210 | 0 | $ 1.2446 | ||
| 1210J0630560FCT | Knowles | 1210 | 0 | $ 1.2446 | ||
| 1210J1000560FCT | Knowles | 1210 | 0 | $ 1.2446 | ||
| 1210J1K00560GCT | Knowles | 1210 | 0 | $ 0.5122 | ||
| 1210Y1K00560GCT | Knowles | 1210 | 0 | $ 0.514 | ||
| 1210J2500560FCT | Knowles | 1210 | 0 | $ 0.9508 |

