Knowles 1812J5K00102JXT
| Manufacturer | |
| MPN | 1812J5K00102JXT |
| LCSC Part # | C2401404 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1nF X7R ±5% 5kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6263 | $ 0.63 |
| 200+ | $ 0.2426 | $ 48.52 |
| 500+ | $ 0.2347 | $ 117.35 |
| 1,000+ | $ 0.2299 | $ 229.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y5K00102JXT | Knowles | 1812 | 0 | $ 0.6263 | ||
| 1812J6K00102JXT | Knowles | 1812 | 0 | $ 0.6651 | ||
| 1812Y6K00102JXT | Knowles | 1812 | 0 | $ 0.9611 | ||
| 1812Y5K00102KXT | Knowles | 1812 | 0 | $ 0.5454 | ||
| 1812J5K00102KXT | Knowles | 1812 | 0 | $ 0.5454 | ||
| 1812J5K00102MXT | Knowles | 1812 | 0 | $ 0.528 | ||
| 1812Y5K00102MXT | Knowles | 1812 | 0 | $ 0.5381 | ||
| 1812Y6K00102MXT | Knowles | 1812 | 0 | $ 0.6136 | ||
| 1812J6K00102MXT | Knowles | 1812 | 0 | $ 0.6136 | ||
| 1812Y6K00102KXT | Knowles | 1812 | 0 | $ 0.6342 | ||
| 1812J6K00102KXT | Knowles | 1812 | 0 | $ 0.6358 | ||
| 1812Y5K00102JXR | Knowles | 1812 | 0 | $ 0.5835 | ||
| 1812Y6K00102JXR | Knowles | 1812 | 0 | $ 0.5912 | ||
| 1812J6K00102JXR | Knowles | 1812 | 0 | $ 0.5959 |

