Knowles 1812Y6K00561MXT
| Manufacturer | |
| MPN | 1812Y6K00561MXT |
| LCSC Part # | C2401282 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 560pF X7R ±20% 6kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4676 | $ 0.47 |
| 200+ | $ 0.181 | $ 36.20 |
| 500+ | $ 0.1747 | $ 87.35 |
| 1,000+ | $ 0.1715 | $ 171.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 6kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J6K00561MXT | Knowles | 1812 | 0 | $ 0.4684 | ||
| 1812J6K00561KXT | Knowles | 1812 | 0 | $ 0.4852 | ||
| 1812Y6K00561KXT | Knowles | 1812 | 0 | $ 0.4852 | ||
| HV1812Y561KX6ATHV | VISHAY | 1812 | 0 | $ 1.6351 | ||
| 1812Y6K00561JXT | Knowles | 1812 | 0 | $ 0.5565 | ||
| 1812J6K00561JXT | Knowles | 1812 | 0 | $ 0.5581 | ||
| 1812Y6K00561MXR | Knowles | 1812 | 0 | $ 0.5526 | ||
| 1812Y6K00561KXR | Knowles | 1812 | 0 | $ 0.5526 | ||
| 1812J6K00561KXR | Knowles | 1812 | 0 | $ 0.5946 | ||
| 1812J6K00561JXR | Knowles | 1812 | 0 | $ 0.5946 |

