Knowles 0805J1000122FCT
| Manufacturer | |
| MPN | 0805J1000122FCT |
| LCSC Part # | C2401161 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1.2nF NP0 ±1% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3719 | $ 0.37 |
| 200+ | $ 0.144 | $ 28.80 |
| 500+ | $ 0.1389 | $ 69.45 |
| 1,000+ | $ 0.1364 | $ 136.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y1000122FCT | Knowles | 0805 | 0 | $ 0.6881 | ||
| 0805J1000122KCT | Knowles | 0805 | 0 | $ 0.131 | ||
| 0805Y1000122KCT | Knowles | 0805 | 0 | $ 0.1953 | ||
| 0805J1000122JCT | Knowles | 0805 | 0 | $ 0.1407 | ||
| 0805Y1000122JCT | Knowles | 0805 | 0 | $ 0.2054 | ||
| 0805J1000122GCT | Knowles | 0805 | 0 | $ 0.2057 | ||
| 0805Y1000122GCT | Knowles | 0805 | 0 | $ 0.3271 | ||
| C2012NP02A122J060AA | TDK | 0805 | 0 | $ 0.0241 | ||
| CGA4C2NP02A122J060AA | TDK | 0805 | 0 | $ 0.0261 | ||
| CC0805KRNPO0BN122 | YAGEO | 0805 | 0 | $ 0.0503 | ||
| C2012NP02W122J060AA | TDK | 0805 | 0 | $ 0.0792 | ||
| CGA4C4NP02W122J060AA | TDK | 0805 | 0 | $ 0.0832 | ||
| C0805C122F1HAC7800 | KEMET | 0805 | 0 | $ 0.0458 | ||
| C0805C122F1HACAUTO | KEMET | 0805 | 0 | $ 0.0512 | ||
| C0805X122F1HACAUTO | KEMET | 0805 | 0 | $ 0.0741 | ||
| GCM2195C2A122FA16J | muRata | 0805 | 0 | $ 0.3863 | ||
| VJ0805A122FLBAJ32 | VISHAY | 0805 | 0 | $ 1.5173 | ||
| GA0805A122FXBBR31G | VISHAY | 0805 | 0 | $ 0.1794 | ||
| GA0805A122FXBBT31G | VISHAY | 0805 | 0 | $ 0.1794 | ||
| GA0805A122FBBBT31G | VISHAY | 0805 | 0 | $ 0.2192 |

