Knowles 1210Y0630100GCT
| Manufacturer | |
| MPN | 1210Y0630100GCT |
| LCSC Part # | C2401130 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 10pF ±2% 63V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6375 | $ 0.64 |
| 200+ | $ 0.247 | $ 49.40 |
| 500+ | $ 0.2378 | $ 118.90 |
| 1,000+ | $ 0.2347 | $ 234.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y0630100GCR | Knowles | 1210 | 0 | $ 0.6128 | ||
| 1210J0630100GAT | Knowles | 1210 | 0 | $ 0.9513 | ||
| 1210Y0630100GAT | Knowles | 1210 | 0 | $ 0.9814 | ||
| C1210C100G1HAC7800 | KEMET | 1210 | 0 | $ 0.0612 | ||
| C1210C100G1HACAUTO | KEMET | 1210 | 0 | $ 0.067 | ||
| C1210X100G1HAC7800 | KEMET | 1210 | 0 | $ 0.0979 | ||
| C1210X100G1HACAUTO | KEMET | 1210 | 0 | $ 0.1048 | ||
| 1210J1000100GCT | Knowles | 1210 | 0 | $ 0.6342 | ||
| 1210Y1000100GAR | Knowles | 1210 | 0 | $ 0.9185 | ||
| 1210Y1000100GAT | Knowles | 1210 | 0 | $ 0.9814 | ||
| 1210Y1000100GFT | Knowles | 1210 | 0 | $ 0.9814 | ||
| 1210J1000100GAT | Knowles | 1210 | 0 | $ 1.1258 | ||
| 1210N100G101CT | Walsin | 1210 | 0 | $ 0.1401 | ||
| 1210Y2000100GAT | Knowles | 1210 | 0 | $ 1.0573 | ||
| 1210Y2000100GAR | Knowles | 1210 | 0 | $ 1.5451 | ||
| 1210J2000100GCR | Knowles | 1210 | 0 | $ 0.6252 | ||
| 1210J2000100GCT | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210Y2000100GCT | Knowles | 1210 | 0 | $ 0.6881 | ||
| 1210Y2000100GCR | Knowles | 1210 | 0 | $ 0.6437 | ||
| 1210J2000100GFT | Knowles | 1210 | 0 | $ 0.974 |

