Knowles 1812Y6K00681JXT
| Manufacturer | |
| MPN | 1812Y6K00681JXT |
| LCSC Part # | C2400940 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 680pF X7R ±5% 6kV 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6057 | $ 0.61 |
| 200+ | $ 0.2347 | $ 46.94 |
| 500+ | $ 0.2268 | $ 113.40 |
| 1,000+ | $ 0.222 | $ 222.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 6kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J6K00681JXT | Knowles | 1812 | 0 | $ 0.6073 | ||
| 1812Y6K00681KXT | Knowles | 1812 | 0 | $ 0.528 | ||
| 1812Y6K00681MXT | Knowles | 1812 | 0 | $ 0.5106 | ||
| 1812J6K00681MXT | Knowles | 1812 | 0 | $ 0.5106 | ||
| 1812J6K00681KXT | Knowles | 1812 | 0 | $ 0.528 | ||
| HV1812Y681KX6ATHV | VISHAY | 1812 | 0 | $ 1.9093 | ||
| 1812Y6K00681JXR | Knowles | 1812 | 0 | $ 0.5912 | ||
| 1812J6K00681JXR | Knowles | 1812 | 0 | $ 0.5959 | ||
| 1812Y6K00681MXR | Knowles | 1812 | 0 | $ 0.5526 | ||
| 1812Y6K00681KXR | Knowles | 1812 | 0 | $ 0.5526 |

