Knowles 1111J1501P30BQT
| Manufacturer | |
| MPN | 1111J1501P30BQT |
| LCSC Part # | C2400848 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 1.3pF 150V 1111 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6659 | $ 0.67 |
| 200+ | $ 0.2585 | $ 51.70 |
| 500+ | $ 0.249 | $ 124.50 |
| 1,000+ | $ 0.2442 | $ 244.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.3pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111Y1501P30CQT | Knowles | 1111 | 0 | $ 0.6437 | ||
| 1111Y1501P30BQT | Knowles | 1111 | 0 | $ 0.6576 | ||
| 1111J1501P30DQT | Knowles | 1111 | 0 | $ 0.6755 | ||
| 1111J1501P30CQT | Knowles | 1111 | 0 | $ 0.6755 | ||
| 1111J1501P30HQT | Knowles | 1111 | 0 | $ 1.205 | ||
| 1111J2001P30HQT | Knowles | 1111 | 0 | $ 1.988 | ||
| 1111Y2001P30HQT | Knowles | 1111 | 0 | $ 2.0235 | ||
| 1111Y2001P30DQT | Knowles | 1111 | 0 | $ 0.6777 | ||
| 1111Y2001P30CQT | Knowles | 1111 | 0 | $ 0.6777 | ||
| 1111J2001P30CQT | Knowles | 1111 | 0 | $ 0.69 |

