Knowles 1210Y1000821GCR
| Manufacturer | |
| MPN | 1210Y1000821GCR |
| LCSC Part # | C2400722 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 820pF 100V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6128 | $ 0.61 |
| 200+ | $ 0.2378 | $ 47.56 |
| 500+ | $ 0.2285 | $ 114.25 |
| 1,000+ | $ 0.2254 | $ 225.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C821K1HAC7800 | KEMET | 1210 | 0 | $ 0.0341 | ||
| C1210C821J1HAC7800 | KEMET | 1210 | 0 | $ 0.0354 | ||
| 1210J1000821FAT | Knowles | 1210 | 0 | $ 2.9268 | ||
| 1210Y1000821FFT | Knowles | 1210 | 0 | $ 2.9373 | ||
| 1210Y1000821FFR | Knowles | 1210 | 0 | $ 2.8786 | ||
| 1210Y1000821FAT | Knowles | 1210 | 0 | $ 3.0172 | ||
| 1210Y1000821FAR | Knowles | 1210 | 0 | $ 2.8786 | ||
| VJ1210A821JLBAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| VJ1210A821KLBAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| VJ1210A821FLBAJ32 | VISHAY | 1210 | 0 | $ 2.9411 |

