LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear SP2526A-2EN product image
  • SP2526A-2EN thumbnail 1
  • SP2526A-2EN thumbnail 2
  • Pinout
  • Footprint
Images for reference only

MaxLinear SP2526A-2ENRoHS

Manufacturer
MPN
SP2526A-2EN
LCSC Part #
C24007
Packaging
SOIC-8
Customer #
Key Attributes
Dual USB High-Side Power Switch
Datasheetpdf iconMaxLinear SP2526A-2EN
In-Stock: 2
2 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.8402$ 0.84
10+$ 0.6809$ 6.81
30+$ 0.602$ 18.06
100+$ 0.5231$ 52.31
500+$ 0.4765$ 238.25
1,000+$ 0.4523$ 452.30
Standard Packaging2500/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMaxLinear
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start
number of channels2
Maximum Continuous Current500mA
Control Input LogicActive Low
RDS(on)150mΩ
Operating Voltage3V~5.5V
TypeHigh Side Switch

Introduction

AI Translation

The SP2526A device is a dual +3.0V to +5.5V USB Supervisory Power Control Switch ideal for self-powered and bus-powered Universal Serial Bus (USB) applications. Each switch has low on-resistance (110mΩ typical) and can supply 500mA minimum. The fault currents are limited to 1.0A typical and the flag output pin for each switch is available to indicate fault conditions to the USB controller. The thermal shutdown feature will prevent damage to the device when subjected to excessive current loads. The undervoltage lockout feature will ensure that the device will remain off unless there is a valid input voltage present.

Features

AI Translation
  • +3.0V to +5.5V Input Voltage Range
  • Two Independent Power Switches
  • Two Error Flag Outputs, Open Drain
  • 0.6V Undervoltage Lockout
  • 1.25A Short Circuit Current Limit
  • 150mΩ Maximum On-Resistance
  • 110μA On-State Supply Current
  • 1μA Shutdown Current
  • Output Can Be Forced Higher Than Input (Off-State)
  • Thermal Shutdown
  • 1ms Soft-Start Power Up, Fast Turn Off
  • Now Available in Lead Free Packaging

Applications

AI Translation
  • USB Power Management
  • Hot Plug-In Power Supplies
  • Battery Charger Circuit